text.skipToContent text.skipToNavigation

Manufacturer Part #

BLE32PN300SZ1L

Ferrite Beads Chip 30Ohm 10Ohm 100MHz 10A 1.6mOhm DCR 1210 Automotive T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2525
Product Specification Section
Murata BLE32PN300SZ1L - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 30Ω
Rated Current: 10A
DC Resistance-Max: 1.6mΩ
Case Size: 1210 (3225 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$540.00
USD
Quantity
Unit Price
1,500
$0.36
3,000
$0.355
4,500+
$0.35