Manufacturer Part #
BLM03PX330SN1D
BLM03 Series 0201 33 Ohm ±25% 1.5 A 55 mOhm DCR Chip Ferrite Bead
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2444 | ||||||||||
Product Specification Section
Murata BLM03PX330SN1D - Technical Attributes
Attributes Table
| Filter Type: | Power-Line |
| No of Elements: | 1 |
| Impedance: | 33Ω |
| Tolerance (%): | ±25% |
| Rated Current: | 1.5A |
| DC Resistance-Max: | 55mΩ |
| Case Size: | 0201 (0603 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
105,000
USA:
105,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
15,000
$0.0056
45,000
$0.0055
60,000
$0.0054
150,000
$0.0053
225,000+
$0.0052
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount