text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15PD300SZ1D

Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 2.2A 0.035Ohm DCR 0402 Automotive T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM15PD300SZ1D - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 30Ω
Rated Current: 2.2A
DC Resistance-Max: 35mΩ
Case Size: 0402 (1005 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$186.00
USD
Quantity
Unit Price
10,000
$0.0186
20,000
$0.0184
30,000
$0.0182
40,000
$0.0181
50,000+
$0.0177