Manufacturer Part #
BLM18AG471SH1D
BLM Series 0603 470 Ohm 550 mA 0.35 Ohm DCR Surface Mount Ferrite Bead
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata BLM18AG471SH1D - Technical Attributes
Attributes Table
| Impedance: | 470Ω |
| Tolerance (%): | ±25% |
| Rated Current: | 550mA |
| DC Resistance-Max: | 0.35Ω |
| Case Size: | 0603 (1608 Metric) |
| Frequency-Max: | 100MHz |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 1.6mm x W 0.8mm x H 0.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0239
8,000
$0.0235
12,000
$0.0233
16,000
$0.0231
20,000
$0.0226
40,000
$0.0231
60,000+
$0.0226
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount