text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18PG181SH1D

BLM Series 0603 180 Ohm 1500 mA 0.09 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM18PG181SH1D - Technical Attributes
Attributes Table
Impedance: 180Ω
Rated Current: 1500mA
DC Resistance-Max: 0.09Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.60
USD
Quantity
Unit Price
4,000
$0.0249
12,000
$0.0243
16,000
$0.0241
40,000
$0.0236
60,000+
$0.0231