text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18SG331TN1D

BLM Series 0603 330 Ohm 1500 mA 0.07 DCR Surface Mount Ferrite Bead

Product Specification Section
Murata BLM18SG331TN1D - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 330Ω
Tolerance (%): ±25%
Rated Current: 1500mA
DC Resistance-Max: 0.07Ω
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  1.6mm x W  0.8mm x H  0.65mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
130,000
USA:
130,000
640,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$337.00
USD
Quantity
Unit Price
10,000
$0.0337
20,000
$0.0331
30,000
$0.0328
40,000
$0.0326
50,000+
$0.0319