Manufacturer Part #
LQG15HS6N2S02D
LQG Series 0402 6.2 nH ±0.3nH Tol. 300mA SMT High Frequency Multilayer Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata LQG15HS6N2S02D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQG15HS6N2S02D - Technical Attributes
Attributes Table
| Inductance-Nom: | 6.2nH |
| Tolerance (nH): | ±0.3nH |
| Rated Current-Max: | 300mA |
| DC Resistance: | 0.22Ω |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
10,000
$0.0169
20,000
$0.0166
30,000
$0.0165
50,000
$0.0163
100,000+
$0.0159
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Unit Price: $0.0169 / Stock: 0 Qty: 10,000+$0.0169 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0169 / Stock: 10,000 Qty: 10,000+$0.0169 Stock: 10,000
- Reel Qty: 10,000+ / Unit Price: $0.0169 / Stock: 0 Qty: 10,000+$0.0169 Stock: 0
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.0169 / Stock: 0 Qty: 10,000+$0.0169 Stock: 0
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount