Manufacturer Part #
LQG15HSR27J02D
LQG Series 0402 270 nH ±5% 110 mA 4.94 Ohm SMT High Frequency Multilayer Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata LQG15HSR27J02D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQG15HSR27J02D - Technical Attributes
Attributes Table
| Inductance-Nom: | 270nH |
| Tolerance (%): | ±5% |
| Rated Current-Max: | 110mA |
| DC Resistance: | 4.94Ω |
| Shielding: | No |
| Core Material: | Air |
| Test Frequency: | 100MHz |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Case Size: | 0402 (1005 Metric) |
| Dimension: | H 0.55mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
10,000
$0.0216
20,000
$0.0213
30,000
$0.0211
40,000
$0.021
50,000+
$0.0205
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount