text.skipToContent text.skipToNavigation

Manufacturer Part #

AIML-1206-100K-T

AIML Series 1206 10 uH ±10% 25 mA 800 mOhm Multilayer Ferrite Chip Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Date Code: 2032
Product Specification Section
Abracon AIML-1206-100K-T - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 25mA
Tolerance (%): ±10%
Shielding: Yes
DC Resistance: 0.8Ω
Core Material: Ferrite
Test Frequency: 2MHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
288
USA:
288
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.40
USD
Quantity
Unit Price
1
$0.395
15
$0.315
75
$0.27
300
$0.23
1,500+
$0.186