text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-4020S-3R3M-T

ASPI Series 3.3 uH ±20 % Tol. 1.4 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Abracon ASPI-4020S-3R3M-T - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 1.4A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 70mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Dimension: L  4mm x W  4mm x H  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$432.00
USD
Quantity
Unit Price
3,000
$0.144
6,000
$0.143
9,000
$0.142
12,000
$0.141
15,000+
$0.139
Product Variant Information section