text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-M3015-1R5M-T

ASPI-M Series 3 x 3 x 1.5 mm 1.5 uH ±20% 46 mOhm SMT Miniature Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASPI-M3015-1R5M-T - Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Tolerance (%): ±20%
Shielding: No
DC Resistance: 46mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$710.00
USD
Quantity
Unit Price
2,000
$0.355
4,000+
$0.345
Product Variant Information section