text.skipToContent text.skipToNavigation

Manufacturer Part #

ATFC-0402HQ-3N9B-T

ATFC Series 0402 3.9 nH 500 mA ±0.1 nH High Q Thin Film Chip Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Abracon ATFC-0402HQ-3N9B-T - Technical Attributes
Attributes Table
Inductance-Nom: 3.9nH
Rated Current-Max: 500mA
Tolerance (nH): ±0.1nH
Shielding: No
DC Resistance: 200mΩ
Core Material: Ceramic
Test Frequency: 500MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: 22°C to 28°C
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$480.00
USD
Quantity
Unit Price
10,000
$0.048
20,000
$0.0472
30,000
$0.0468
40,000+
$0.0462
Product Variant Information section