text.skipToContent text.skipToNavigation

Manufacturer Part #

C-56U

C Series 0.035 H -20 to 50 % Tol. 2 A Unshielded Chassis Mount Power Inductor

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics C-56U - Technical Attributes
Attributes Table
Inductance-Nom: 0.035H
Rated Current-Max: 2A
Tolerance (%): -20% to +50%
Shielding: No
DC Resistance: 0.79Ω
No of Terminals: 2
Dimension: L  66.675mm x W  50.8mm x H  57.15mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
60
Factory Lead Time:
18 Weeks
Minimum Order:
8
Multiple Of:
8
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$122.80
USD
Quantity
Unit Price
8
$15.35
24
$15.20
32
$15.16
80
$15.03
120+
$14.91
Product Variant Information section