text.skipToContent text.skipToNavigation

Manufacturer Part #

CEP125NP-100MC

CEP Series 10 uH 20 % Tolerance 5 A Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CEP125NP-100MC - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 5A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 11.2mΩ
Dimension: L  12.9mm x W  12.9mm x H  5.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$575.00
USD
Quantity
Unit Price
500
$1.15
1,000
$1.14
1,500+
$1.13
Product Variant Information section