text.skipToContent text.skipToNavigation

Manufacturer Part #

CLS5D11HPNP-220NC

CLS Series 22 uH 30 % Tolerance 650 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CLS5D11HPNP-220NC - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 650mA
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 450mΩ
Test Frequency: 100kHz
No of Terminals: 4
Dimension: L  6.15mm x W  6.15mm x H  1.25mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$505.00
USD
Quantity
Unit Price
1
$0.605
10
$0.57
40
$0.55
150
$0.53
500+
$0.505
Product Variant Information section