Manufacturer Part #
CR54NP-181KC
CR Series 180 uH 20 % Tolerance 0.38 A Surface Mount Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Cut Tape Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CR54NP-181KC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sumida CR54NP-181KC - Technical Attributes
Attributes Table
| Inductance-Nom: | 180µH |
| Rated Current-Max: | 0.38A |
| Tolerance (%): | ±10% |
| Shielding: | No |
| DC Resistance: | 1.38Ω |
| Core Material: | Ferrite |
| Test Frequency: | 1kHz |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -40°C to +100°C |
| No of Terminals: | 2 |
| Dimension: | L 6.1mm x W 5.6mm x H 4.85mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.425
10
$0.405
50
$0.385
200
$0.375
750+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
1500 per Cut Tape
Mounting Method:
Surface Mount