text.skipToContent text.skipToNavigation

Manufacturer Part #

DFE201610E-R68M=P2

Inductor Power Shielded Wirewound 0.68uH 20% 1MHz Metal 3.1A 0.043Ohm DCR 0806

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata DFE201610E-R68M=P2 - Technical Attributes
Attributes Table
Inductance-Nom: 680nH
Rated Current-Max: 3.1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 43mΩ
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0806 (2016 Metric)
No of Terminals: 2
Dimension: L  2mm x W  1.6mm x H  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$330.00
USD
Quantity
Unit Price
3,000
$0.11
6,000
$0.109
9,000
$0.108
15,000+
$0.106
Product Variant Information section