text.skipToContent text.skipToNavigation

Manufacturer Part #

DR1040-101-R

DR1040 Series 100 uH ±30 % Tolerance 1.25 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton DR1040-101-R - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 1.25A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 304mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
850
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$467.50
USD
Quantity
Unit Price
850
$0.55
1,700
$0.545
2,550
$0.54
3,400+
$0.53
Product Variant Information section