text.skipToContent text.skipToNavigation

Manufacturer Part #

DR127-471-R

DR Series 470 uH ±20 % Tolerance 0.85 A Shielded SMT High Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Eaton DR127-471-R - Technical Attributes
Attributes Table
Inductance-Nom: 470µH
Rated Current-Max: 0.85A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.861Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  12.5mm x W  12.5mm x H  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
350
USA:
350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
350
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$178.50
USD
Quantity
Unit Price
350
$0.51
700
$0.50
1,750
$0.495
3,500+
$0.48
Product Variant Information section