text.skipToContent text.skipToNavigation

Manufacturer Part #

EXL1V0703-1R0-R

HC Molded IND, 0703, 1.0 uH, 28.0 A, 4.55 mΩ, SMT

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton EXL1V0703-1R0-R - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 21.8A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 4.55mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  8.4mm x W  8mm x H  2.9mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$562.50
USD
Quantity
Unit Price
1,500
$0.375
3,000
$0.37
4,500+
$0.365
Product Variant Information section