text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP5050FDERR40M01

IHLP Series 5050 0.4 uH 20% 44 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP5050FDERR40M01 - Technical Attributes
Attributes Table
Inductance-Nom: 0.4µH
Rated Current-Max: 44A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.9mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,750
Factory Lead Time:
10 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$206.75
USD
Quantity
Unit Price
250
$0.827
500
$0.813
750
$0.806
1,000
$0.80
1,250+
$0.783
Product Variant Information section