text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS6028T101MMGJ

Fixed Inductors 6028 100uH 780mOhms +/-20%Tol 650mA

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN NRS6028T101MMGJ - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 660mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 780mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +125°C
Dimension: L  6mm x W  6mm x H  2.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$224.00
USD
Quantity
Unit Price
2,000
$0.112
4,000
$0.111
6,000
$0.11
8,000
$0.109
10,000+
$0.107
Product Variant Information section