Manufacturer Part #
1008R-153J
1008R Series 15 uH ±5 % Tolerance 194 mA Surface Mount Unshielded RF Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delevan | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delevan 1008R-153J - Technical Attributes
Attributes Table
| Inductance-Nom: | 15µH |
| Rated Current-Max: | 194mA |
| Tolerance (%): | ±5% |
| DC Resistance-Max: | 4Ω |
| Self Resonance Frequency: | 21MHz |
| Dimension: | L 2.66mm x W 2.41mm x H 2.41mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
500+
$3.46
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel