Manufacturer Part #
1210-103J
1210 Series 10 uH ±5 % Tolerance 297 mA Surface Mount RF Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Delevan | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delevan 1210-103J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Delevan 1210-103J - Technical Attributes
Attributes Table
| Inductance-Nom: | 10µH |
| Rated Current-Max: | 297mA |
| Tolerance (%): | ±5% |
| DC Resistance-Max: | 2.1Ω |
| Self Resonance Frequency: | 30MHz |
| Dimension: | L 3.51mm x W 2.67mm x H 2.57mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$1.03
2,000+
$0.895
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount