text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP03TN2N0B02D

LQP Series 0201 2 nH ±0.1 nH 600 mA High Frequency Chip Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQP03TN2N0B02D - Technical Attributes
Attributes Table
Inductance-Nom: 2nH
Rated Current-Max: 600mA
Tolerance (nH): ±0.1nH
DC Resistance-Max: 150mΩ
Self Resonance Frequency: 12.5GHz
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$193.50
USD
Quantity
Unit Price
15,000
$0.0129
30,000
$0.0127
45,000
$0.0126
60,000
$0.0125
75,000+
$0.0123