text.skipToContent text.skipToNavigation

Manufacturer Part #

MLG1005S10NJT000

MLG Series 0402 10 nH ±5% 500 mA 350 mOhm DCR Multilayer Ceramic Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MLG1005S10NJT000 - Technical Attributes
Attributes Table
Inductance-Nom: 10nH
Rated Current-Max: 500mA
Tolerance (%): ±5%
DC Resistance-Max: 350mΩ
Self Resonance Frequency: 2.5GHz
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$372.00
USD
Quantity
Unit Price
10,000
$0.0372
20,000
$0.0366
30,000
$0.0363
40,000
$0.0361
50,000+
$0.0353
Product Variant Information section