text.skipToContent text.skipToNavigation

Manufacturer Part #

CTX50-2-52M-R

CTX Series 50 uh ±20% Tol. 4.9 A 0.0326 Ohm Header Mount Low Cost Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton CTX50-2-52M-R - Technical Attributes
Attributes Table
Mounting Style: Header Mounted
Inductance-Nom: 50µH
Tolerance (%): ±20%
Current Rating: 4.9A
DC Resistance: 0.0326Ω
Dimension: H  23.5mm x L  31mm x W  16mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$295.20
USD
Quantity
Unit Price
60
$4.92
120
$4.87
180
$4.84
240
$4.82
300+
$4.75
Product Variant Information section