Manufacturer Part #
FIT106-3
FIT Series 154 uH 5.7 A 74 mOhm Through Hole Unshielded Toroidal Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:126 per Std. Mfr. Pkg | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Triad Magnetics FIT106-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Triad Magnetics FIT106-3 - Technical Attributes
Attributes Table
| Mounting Style: | Vertical |
| Inductance-Nom: | 154µH |
| Tolerance (%): | ±10% |
| DC Resistance: | 0.074Ω |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
126+
$3.35
Product Variant Information section
Available Packaging
Package Qty:
126 per Std. Mfr. Pkg