text.skipToContent text.skipToNavigation

Manufacturer Part #

FP1008R5-R150-R

Inductor Power Shielded Wirewound 0.15uH/0.108uH 10% 100KHz Ferrite 79A 0.00017O

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton FP1008R5-R150-R - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 150nH
Rated Current-Max: 79A
Tolerance (%): ±10%
DC Resistance: 0.17mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  10.8mm x W  8mm x H  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$610.00
USD
Quantity
Unit Price
500
$1.22
1,000
$1.21
1,500+
$1.20
Product Variant Information section