text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH55DN150M03L

LQH55D Series 2220 15 uH ±20 % 1.4 A 150 mOhm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQH55DN150M03L - Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Rated Current-Max: 1.4A
Tolerance (%): ±20%
DC Resistance: 0.21Ω
Case Size: 2220 (5750 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
350
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$229.25
USD
Quantity
Unit Price
350
$0.655
700
$0.645
1,050
$0.64
1,400
$0.635
1,750+
$0.62