Manufacturer Part #
LQW15AN56NJ00D
LQW15 Series 0402 56 nH ±5 % 200 mA 1.17 Ohm SMT Unshielded Wirewound Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
Murata LQW15AN56NJ00D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQW15AN56NJ00D - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 56nH |
| Rated Current-Max: | 200mA |
| Tolerance (%): | ±5% |
| DC Resistance: | 1.17Ω |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000
$0.0424
20,000
$0.0417
30,000
$0.0413
40,000+
$0.0408
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount