text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18AN30NG00D

LQW18 Series 0603 30 nH ±2 % 420 mA 230 mOhm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQW18AN30NG00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 30nH
Rated Current-Max: 420mA
Tolerance (%): ±2%
DC Resistance: 230mΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$184.80
USD
Quantity
Unit Price
4,000
$0.0462
8,000
$0.0454
12,000
$0.0449
16,000
$0.0443
20,000+
$0.0443