text.skipToContent text.skipToNavigation

Manufacturer Part #

MBKK1608T1R5M

FIXED IND 1.5UH 1A 200 MOHM SMD

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN MBKK1608T1R5M - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 1.5µH
Rated Current-Max: 1A
Tolerance (%): ±20%
DC Resistance: 175mΩ
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$142.80
USD
Quantity
Unit Price
3,000
$0.0476
6,000
$0.0468
12,000
$0.0461
15,000
$0.0458
45,000+
$0.0443
Product Variant Information section