text.skipToContent text.skipToNavigation

Manufacturer Part #

NS12555T150MN

Fixed Inductors 12555 15uH 28mOhms +/-20% 3890mA HiCur

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN NS12555T150MN - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 15µH
Rated Current-Max: 4.18A
Tolerance (%): ±20%
DC Resistance: 27.96mΩ
Self Resonance Frequency: 16.6MHz
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Dimension: L  12.5mm x W  12.5mm x H  5.85mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$970.00
USD
Quantity
Unit Price
500
$0.50
1,000
$0.495
1,500
$0.49
2,000
$0.485
2,500+
$0.48
Product Variant Information section