text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1623788-6

SQ Series Ø 13 x 9 mm 4.7 Ohm 5 W ±5 % ±300 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1623788-6 - Technical Attributes
Attributes Table
Resistance: 4.7Ω
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Technology: Wirewound
Operating Temp Range: -55°C to +250°C
Dimension: L  13mm x W  25mm x H  9mm
Height - Max: 25mm
No. of Terminations: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$127.50
USD
Quantity
Unit Price
500
$0.255
1,000
$0.25
2,000
$0.245
7,500+
$0.24
Product Variant Information section