Manufacturer Part #
1625890-2
ROX Series Axial 150 Ohm 2 W ±5 % ±350 ppm/°C Metal Oxide Film Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2548 | ||||||||||
Product Specification Section
TE Connectivity 1625890-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
11/01/2022 Details and Download
General Product Description:Flame-Proof Power Metal Oxide Resistors - Type ROX SeriesDescription of ChangesChange to the datasheet to clarify Operating Temperature and derating chart. No Change to product.Reason for Changes:Document clarification.Operating temperature and derating chart appeared to be in conflict. Both items clarified. No Change to product.First Date To Ship (Changed Parts Only):28-NOV-2022
Part Status:
Active
Active
TE Connectivity 1625890-2 - Technical Attributes
Attributes Table
| Resistance: | 100kΩ |
| Rated Power: | 2W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±350ppm/°C |
| Working Voltage-Nom: | 350V |
| Operating Temp Range: | -55°C to +235°C |
| Dimension: | L 12mm x D 5mm |
| No. of Terminations: | 2 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
12,000
$0.0563
24,000+
$0.0548
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole