text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1879338-3

CPF Series 0603 118 kOhm ±1 % 0.063 W ±50 ppm/°C SMT Thin Film Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-1879338-3 - Technical Attributes
Attributes Table
Resistance: 118kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.45mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.40
USD
Quantity
Unit Price
1,000
$0.0194
4,000
$0.0188
15,000
$0.0183
30,000
$0.018
75,000+
$0.0174
Product Variant Information section