text.skipToContent text.skipToNavigation

Manufacturer Part #

CF14JT5K10

CR Series 5.1 kΩ ±5% 0.25 W 0 ~ -400 ppm/°C Conformal Axial Carbon Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CF14JT5K10 - Technical Attributes
Attributes Table
Resistance: 5.1kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Dimension: L  6mm x D  2.3mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
60,000
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$35.50
USD
Quantity
Unit Price
5,000
$0.0071
15,000
$0.0069
50,000
$0.0066
100,000
$0.0065
200,000+
$0.0063
Product Variant Information section