Manufacturer Part #
CRCW0603200KFKTA
CRCW Series 0603 0.1 W 200 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2431 | ||||||||||
Product Specification Section
Vishay CRCW0603200KFKTA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay CRCW0603200KFKTA - Technical Attributes
Attributes Table
| Resistance: | 200kΩ |
| Rated Power: | 0.1W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±100ppm/K |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
5,000
$0.012
15,000
$0.0117
25,000
$0.0116
75,000
$0.0113
125,000+
$0.0111
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount