text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW20102R00FKEF

CRCW Series 2010 2 Ω ±1% 0.75 W ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Vishay CRCW20102R00FKEF - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 400V
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$198.40
USD
Quantity
Unit Price
4,000
$0.0496
8,000
$0.0488
12,000
$0.0483
16,000
$0.0479
20,000+
$0.0469
Product Variant Information section