text.skipToContent text.skipToNavigation

Manufacturer Part #

CSNL2010FT1L00

CSNL Series 2010 0.001 Ohm ±1 % 1.5 W ±50 ppm/°C SMT Metal Foil Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CSNL2010FT1L00 - Technical Attributes
Attributes Table
Resistance: 0.001Ω
Rated Power: 1.5W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Rated Current: 63A
Technology: Metal Foil
Operating Temp Range: -55°C to +170°C
Case Size: 2010 (5025 Metric)
Height - Max: 1.04mm
Dielectric Withstanding Voltage: 200V
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$310.00
USD
Quantity
Unit Price
2,000
$0.155
4,000
$0.153
6,000
$0.152
8,000
$0.151
10,000+
$0.148
Product Variant Information section