text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8RQF5R1V

ERJ Series 1206 5.1 Ohm ±1% 0.25 W ±200 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1852
Product Specification Section
Panasonic Industry ERJ-8RQF5R1V - Technical Attributes
Attributes Table
Resistance: 5.1Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.2mm x W  1.6mm x H  0.6mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$189.00
USD
Quantity
Unit Price
5,000
$0.0378
10,000
$0.0371
15,000
$0.0368
20,000
$0.0365
25,000+
$0.0357