text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-U01F8061C

RES 8.06K OHM 1% 1/20W 0201 SMD

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2029
Product Specification Section
Panasonic Industry ERJ-U01F8061C - Technical Attributes
Attributes Table
Resistance: 8.06kΩ
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Rated Current: 0.5A
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$595.50
USD
Quantity
Unit Price
15,000
$0.0397
30,000
$0.0391
45,000+
$0.0384