Manufacturer Part #
EXB-24N270JX
0402 Convex, 27 ohm, 5%, Halogen-Free, Thick Film Chip 2R Array,
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EXB-24N270JX - Technical Attributes
Attributes Table
| Resistance: | 27Ω |
| Tolerance (%): | ±5% |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000
$0.0119
20,000
$0.0118
40,000
$0.0116
50,000
$0.0115
150,000+
$0.0112
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount