Manufacturer Part #
LTO100F4R700JTE3
LTO100 Series AEC-Q200 Thick Film Power Resistor, TO-247, 100W, 4.7 Ohm ±5%
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay LTO100F4R700JTE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay LTO100F4R700JTE3 - Technical Attributes
Attributes Table
| Resistance: | 4.7Ω |
| Rated Power: | 100W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±150ppm/°C |
| Dimension: | L 20.7mm x W 15.76mm x H 5mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
30
$4.30
90
$4.24
120
$4.22
300
$4.16
450+
$4.11
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube