text.skipToContent text.skipToNavigation

Manufacturer Part #

MBA02040C1821FRP00

MBA Series 0.4 W 1.82 kOhms 1 % 50 PPM Professional Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MBA02040C1821FRP00 - Technical Attributes
Attributes Table
Resistance: 1820Ω
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Dimension: L  3.6mm x D  1.6mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$231.50
USD
Quantity
Unit Price
5,000
$0.0463
10,000
$0.0455
15,000
$0.0451
20,000
$0.0447
25,000+
$0.0438
Product Variant Information section