Manufacturer Part #
MFR-25FBF52-25K5
MFR Series 0.25 W 25.5 kΩ ±1% ±100 ppm/°C Axial Metal Film Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Box Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO MFR-25FBF52-25K5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO MFR-25FBF52-25K5 - Technical Attributes
Attributes Table
| Resistance: | 25.5kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Dimension: | L 6.3mm x D 2.4mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
5,000
$0.0109
15,000
$0.0106
20,000
$0.0065
25,000
$0.0104
50,000
$0.0063
75,000
$0.0101
125,000+
$0.0098
Product Variant Information section
Available Packaging
Package Qty:
5000 per Box
Mounting Method:
Surface Mount