Manufacturer Part #
MMA02040C8251FB300
MMA Series 0204 8.25 kΩ ±1 % 0.25 W ±50 ppm/K Professional MELF Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:MELF | ||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
Vishay MMA02040C8251FB300 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MMA02040C8251FB300 - Technical Attributes
Attributes Table
| Resistance: | 8.25kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±50ppm/K |
| Dimension: | L 3.6mm x D 1.4mm |
| Package Style: | MELF |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0274
9,000
$0.0268
15,000
$0.0264
30,000
$0.026
60,000+
$0.0254
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MELF