text.skipToContent text.skipToNavigation

Manufacturer Part #

MMB02070C1004FB200

MMB0207 Series 1 MOhms ±50ppm/°C 0207 Professional Thin Film MELF Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Vishay MMB02070C1004FB200 - Technical Attributes
Attributes Table
Resistance: 1MΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Dimension: L  5.8mm x D  2.2mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$140.20
USD
Quantity
Unit Price
2,000
$0.0701
4,000
$0.0689
8,000
$0.0677
10,000
$0.0673
30,000+
$0.065
Product Variant Information section