text.skipToContent text.skipToNavigation

Manufacturer Part #

P0603H4991BBT

P0603 Series 150 mW ±4.9 kOhm ±0.1 % ±50 ppm/°C SMT Thin Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay P0603H4991BBT - Technical Attributes
Attributes Table
Resistance: 4.99kΩ
Rated Power: 150mW
Tolerance (%): ±0.1%
Temp Coefficient: ±50ppm/°C
Case Size: 0603 (1608 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$413.00
USD
Quantity
Unit Price
100
$4.13
200
$4.09
300
$4.07
400
$4.06
500+
$4.00
Product Variant Information section